EMS 3000-2 | Kern
Laboratory scale, 3 kg/0.01 g, EMS 3000-2
Unit Price (€ / pc.)
293.93 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Technical specifications
Readability | 0,01 g | |
Product type | Laborwaage | |
Weighing Capacity | 3 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |