EMS 6K1 | Kern
Laboratory scale, 6 kg/1 g, EMS 6K1
Unit Price (€ / pc.)
107.3975 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Precision scale, EMS 6K1, Kern - Waagen
Features
- Large, shock-resistant plastic weighing plate[/]Particularly flat design
- Ergonomically optimized control panel with large keys and high-contrast LCD display
- Sicheres und rutschfreies Aufstellen durch Gummifüße
- CAL calibration/adjustment program for setting the accuracy, external test weights at extra charge
- Draft shield standard for models with weighing plate size Ø 105 mm, weighing chamber W×D×H 145×145×65 mm
Technical specifications
Ablesbarkeit | 1 g | |
Ausführung | Präzisionswaage | |
Wägebereich | 6 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |