EOB 150K50 | Kern

Platform scale, 150 kg/50 g, EOB 150K50

Order No.: 12L6953
EAN: 4045761192065
MPN:
EOB 150K50
Series: EOB
EOB 150K50 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
197.8375 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
197.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.8375 €

Platform scale, EOB 150K50, Kern - Waagen

EOB 150K50 Plattformwaage 50 g : 150 kg

Features

  • Weighing plate stainless steel, painted steel base
  • Simple and convenient 4-key operation
  • Wall mount for display device standard
  • Hold function: When the weighing conditions are unstable, a stable weight is calculated determining an average value
  • Universal external mains adapter included with delivery
  • Protective working cover included with delivery
Technical specifications
Readability 50 g
Product type Plattformwaage
Weighing Capacity 150 kg
Logistics
Country of origin CN
Customs tariff number 84238220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes