EOB 150K50XL | Kern
Platform scale, 150 kg/50 g, EOB 150K50XL
Unit Price (€ / pc.)
480.4625 € *
Available in 5 Days: 12 pcs. - if ordered today
Platform scale, EOB 150K50XL, Kern - Waagen
EOB 150K50XL Plattformwaage 50 g : 150 kg
Features
- Weighing plate stainless steel, painted steel base
- Simple and convenient 4-key operation
- Wall mount for display device standard
- Hold function: When the weighing conditions are unstable, a stable weight is calculated determining an average value
- Universal external mains adapter included with delivery
- Protective working cover included with delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 150 kg | |
| Readability | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238220 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |