EOB 300K100A | Kern

Platform scale, 300 kg/100 g, EOB 300K100A

Order No.: 12L6955
EAN: 4045761192119
MPN:
EOB 300K100A
Series: EOB
EOB 300K100A Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
197.8375 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
197.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.8375 €

Platform scale, EOB 300K100A, Kern - Waagen

EOB 300K100A Plattformwaage 0,1 kg : 300 kg

Features

  • Weighing plate stainless steel, painted steel base
  • Simple and convenient 4-key operation
  • Wall mount for display device standard
  • Hold function: When the weighing conditions are unstable, a stable weight is calculated determining an average value
  • Universal external mains adapter included with delivery
  • Protective working cover included with delivery
Technical specifications
Readability 100 g
Product type Plattformwaage
Weighing Capacity 300 kg
Logistics
Country of origin CN
Customs tariff number 84238220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes