EOB 300K100L | Kern
Platform scale, 300 kg/100 g, EOB 300K100L
Unit Price (€ / pc.)
395.675 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: On Request **
Platform scale, EOB 300K100L, Kern - Waagen
Features
- Stainless steel weighing plate, painted steel substructure
- Simple and convenient 4-key operation
- Wandhalterung zur Wandmontage des Auswertegeräts, serienmäßig
- Hold function: In case of unstable weighing conditions, a stable weight value is calculated by averaging.
- External universal power adapter included in delivery
- Protective work hood included in scope of delivery
Technical specifications
Readability | 100 g | |
Product type | Plattformwaage | |
Weighing Capacity | 300 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |