EOB 60K20 | Kern
Platform scale, 60 kg/20 g, EOB 60K20
Unit Price (€ / pc.)
197.8375 € *
Available in 5 Days: 20 pcs. - if ordered today
Platform scale, EOB 60K20, Kern - Waagen
EOB 60K20 Plattformwaage Max 60 kg: d=0,02 kg
Features
- Weighing plate stainless steel, painted steel base
- Simple and convenient 4-key operation
- Wall mount for display device standard
- Hold function: When the weighing conditions are unstable, a stable weight is calculated determining an average valueUniversal external mains adapter included with deliveryProtective working cover included with delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 60 kg | |
| Readability | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238220 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |