EOS 150K50XL | Kern
Platform scale, 150 kg/50 g, EOS 150K50XL
Unit Price (€ / pc.)
531.335 € *
Available in 5 Days: 20 pcs. - if ordered today
Platform scale, EOS 150K50XL, Kern - Waagen
Features
- Weighing plate stainless steel, substructure painted steel
- Simple and convenient 4-key operation
- Wandhalterung zur Wandmontage des Auswertegeräts, serienmäßig
- Hold function: In case of unstable weighing conditions, a stable weight value is calculated by averaging.
- Scale can be easily transported and stored in a space-saving manner by means of 2 castors and 1 handle
- Non-slip rubber mat included in scope of delivery
- Universal power adapter external included in delivery
- Protective work hood included in the scope of delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 150 kg | |
| Readability | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238220 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |