EOS 300K100XL | Kern
Platform scale, 300 kg/100 g, EOS 300K100XL
Unit Price (€ / pc.)
531.335 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: On Request **
Platform scale, EOS 300K100XL, Kern - Waagen
Features
- Stainless steel weighing plate, painted steel substructure
- Simple and convenient 4-key operation
- Wandhalterung zur Wandmontage des Auswertegeräts, serienmäßig
- Hold function: A stable weight is calculated by averaging under unstable weighing conditions.
- Balance can be easily transported and stored in a space-saving manner using 2 casters and 1 handle
- Non-slip rubber mat included in scope of delivery
- Universal power adapter external included in delivery
- Protective work hood included in scope of delivery
Technical specifications
Ablesbarkeit | 100 g | |
Ausführung | Plattformwaage | |
Wägebereich | 300 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238220 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |