EW 220-3NM | Kern
Precision scale, 220 g/1 mg, EW 220-3NM
Unit Price (€ / pc.)
949.62 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Precision scale, EW 220-3NM, Kern - Waagen
The classic with the robust tuning fork weighing system
Features
- Internal calibration circuit via rotary knob on the side guarantees high accuracy and makes the system independent of location.
- High mechanical robustness
- High corner load safety
Technical specifications
Readability | 1 mg | |
Product type | Präzisionswaage | |
Weighing Capacity | 0.22 kg |
Download
Logistics
Customs tariff number | 90160010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |