EWJ 600-2SM | Kern

Laboratory scale, 600 g/10 mg, EWJ 600-2SM

Order No.: 12L6967
EAN: 4045761194991
MPN:
EWJ 600-2SM
Series: EWJ
Kern
EWJ 600-2SM Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
531.335 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
531.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
531.335 €

Precision Balance, EWJ 600-2SM, Kern - Waagen

EWJ 600-2SM Präzisionswaage Max600g:e=0,1g:d=0,01g

Features

  • Easy to use: All primary functions have their own key on the keypad
  • Automatic internal adjustment time-controlled every 2 hours. Guarantees high degree of accuracy and makes the balance independent of its location
  • Capacity display: A bar lights up to show how much of the weighing range is still available
  • Draught shield standard on all models with = 600 g weighing space W×D×H 134×128×80 mmonly EWJ 300-3H: Large glass draught shield with 3 sliding doors for easy access to the items being weighed, weighing space W×D×H 155×175×217 mmRS-232 data interface, standard (not for EWJ-SM)USB data interfaces for transferring weighing data to the PC, printer, USB sticks, etc. (not for EWJ-SM)
  • Protective working cover included with delivery
  • In order to make it easier for you to make the right choice of KERN balance, we have included a quality code for each model, which is made up of two quality features and will give you technical data and pictograms in addition to the product features. This will help you to make the decision on the perfect balance for your application, please click here for more information
Technical specifications
Ablesbarkeit 10 mg
Ausführung Laborwaage
Wägebereich 0.6 kg
Logistics
Ursprungsland CN
Zolltarifnummer 90160010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes