FCB 12K1 | Kern
Bench scale, 12 kg/1 g, FCB 12K1
Desktop scales, type Kern FCB.
With backlit LCD (digit height: 25 mm), second display on the rear of the scale, piece count function, data interface weighing, separate tare and net memories, calculated percentage display (deviation from the reference weight as percentage instead of gram units) and integrated power adapter (suitable for operation with battery (9.0 V) or accumulator). Ambient temperatures: +5.0 to +35 °C. Net weight: approx. 3.0 kg. Scale dimensions: W 270, H 345, D 106 mm. Weighing plate dimensions: 252 x 228 mm.
Technical attributes (type, max. weighing range, readability and reproducibility, linearity, lowest item weight/number of pieces): FCB 12K1, 12 kg, 1.0 g, ±3.0 g, 2.0 g
Ablesbarkeit | 1 g | |
Ausführung | Tischwaage | |
Wägebereich | 12 kg |
Ursprungsland | CN |
Zolltarifnummer | 84238129 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |