FCB 30K1 | Kern

Bench scale, 30 kg/1 g, FCB 30K1

Order No.: 12L6604
EAN: 4045761475519
MPN:
FCB 30K1
Series: FCB
FCB 30K1 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
293.93 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
293.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
293.93 €

Desktop scales, type Kern FCB.

With backlit LCD (digit height: 25 mm), second display on the rear of the scale, piece count function, data interface weighing, separate tare and net memories, calculated percentage display (deviation from the reference weight as percentage instead of gram units) and integrated power adapter (suitable for operation with battery (9.0 V) or accumulator). Ambient temperatures: +5.0 to +35 °C. Net weight: approx. 3.0 kg. Scale dimensions: W 270, H 345, D 106 mm. Weighing plate dimensions: 252 x 228 mm.

Technical attributes (type, max. weighing range, readability and reproducibility, linearity, lowest item weight/number of pieces): FCB 30K1, 30 kg, 1.0 g, ±3.0 g, 2.0 g

Technical specifications
Readability 1 g
Product type Tischwaage
Weighing Capacity 30 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes