FCB 6K-3DM | Kern
IoT-Line bench scale, 6 kg/2 g, FCB 6K-3DM
Unit Price (€ / pc.)
357.00 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Bench scale, FCB 6K-3DM, Kern
The new FCB: Checkweighing and portioning scale with up to three interfaces, with optional verification. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.
Features
- Compact size, practical for small spaces
- Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
- Summation of weight values
Technical specifications
Readability | 2 g | |
Product type | IoT-Line Tischwaage | |
Weighing Capacity | 6 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |