FCE 30K10N | Kern
Bench scale, 30 kg/10 g, FCE 30K10N
Unit Price (€ / pc.)
152.6175 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Bench scale, FCE 30K10N, Kern - Waagen
FCE 30K10N Tischwaage Max 30000 g: d=10 g
Features
- Simple and convenient 2-key operation
- Very fast display: steady weight values within 3 secIdeal as a compact letter and parcel scale, especially where space is limitedIdeal as a grading, comissioning or simple checkweighing scale in production or dispatch
- Protective working cover included with delivery
Technical specifications
Ablesbarkeit | 10 g | |
Ausführung | Tischwaage | |
Wägebereich | 30 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |