FCE 6K2N | Kern

Bench scale, 6 kg/2 g, FCE 6K2N

Order No.: 12L6983
EAN: 4045761202719
MPN:
FCE 6K2N
Series: FCE-N
Kern
FCE 6K2N Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
152.6175 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
152.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.6175 €

Bench scale, FCE 6K2N, Kern - Waagen

FCE 6K2N Tischwaage Max 6000 g: d=2 g

Features

  • Simple and convenient 2-key operation
  • Very fast display: steady weight values within 3 secIdeal as a compact letter and parcel scale, especially where space is limitedIdeal as a grading, comissioning or simple checkweighing scale in production or dispatch
  • Protective working cover included with delivery
Technical specifications
Ablesbarkeit 2 g
Ausführung Tischwaage
Wägebereich 6 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes