FCF 30K-3 | Kern

Bench scale, 30 kg/1 g, FCF 30K-3

Order No.: 12L6985
EAN: 4045761184268
MPN:
FCF 30K-3
Series: FCF
Kern
FCF 30K-3 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.01 €

Bench scale, FCF 30K-3, Kern - Waagen

FCF 30K-3 Tischwaage Max 30000 g: d=1 g

Features

  • Simple and convenient 5-key operation
  • Very fast display: steady weight values within 3 secIdeal as a
  • compact letter and parcel scale, especially where space is at a premium
  • grading or commissioning balance or simple checkweigher in production or dispatch
  • Checkweigher in the catering trade, cafeterias, school kitchens
Technical specifications
Ablesbarkeit 1 g
Ausführung Tischwaage
Wägebereich 30 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes