FCF 3K-4 | Kern

Bench scale, 3 kg/100 mg, FCF 3K-4

Order No.: 12L6986
EAN: 4045761184275
MPN:
FCF 3K-4
Series: FCF
Kern
FCF 3K-4 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
248.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.71 €

Bench scale, FCF 3K-4, Kern - Waagen

FCF 3K-4 Tischwaage Max 3000 g: d=0,1 g

Features

  • Simple and convenient 5-key operation
  • Very fast display: steady weight values within 3 secIdeal as a
  • compact letter and parcel scale, especially where space is at a premium
  • grading or commissioning balance or simple checkweigher in production or dispatch
  • Checkweigher in the catering trade, cafeterias, school kitchens
Technical specifications
Readability 100 mg
Version bench scale
Weighing Capacity 3 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes