FEJ 17K-4M | Kern

Precision scale, adjustment with internal weight (automatic), 17 kg/0.1 g, FEJ 17K-4M

Order No.: 12L7313
EAN: 4045761311305
MPN:
FEJ 17K-4M
Series: FEJ
FEJ 17K-4M Kern Weighing Scales Image 1
FEJ 17K-4M Kern Weighing Scales Image 2
FEJ 17K-4M Kern Weighing Scales Image 3
FEJ 17K-4M Kern Weighing Scales Image 4
FEJ 17K-4M Kern Weighing Scales Image 5
Image may differ
Unit Price (€ / pc.)
3,665.20 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: On Request **
Total Price:
3,665.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,665.20 €

Precision scale, FEJ 17K-4M, Kern

High-capacity precision balance with password-protected user administration, with optional verification. In order to meet requirements in the pharmaceutical industry, the balance is fitted with a user administration system, which enables unique assignment of users and protects against unauthorised access.

Features

  • Stainless steel display device with IP65 protection, hygienic and easy to clean
  • Freely-assignable function keys enable individual adjustment of the balance
  • IP65 dust and spray protection
  • Automatic internal adjustment, guarantees high degree of accuracy and makes the balance independent of its location of use
Technical specifications
Product type Präzisionswaage
Version Justierung mit internem Gewicht (automatisch)
Weighing Capacity 17 kg
Readability 0,1 g
Logistics
Country of origin JP
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes