FEJ-A05 | Kern
Tripod, tripod height 700 mm, FEJ-A05
Unit Price (€ / pc.)
297.50 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: On Request **
Tripod, FEJ-A05, Kern
Tripod stand to elevate display device.
Technical specifications
Version | Stativhöhe 700 mm | |
Product type | Stativ |
Download
Logistics
Country of origin | JP |
Customs tariff number | 96200010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |