FES 33K-4 | Kern
Precision scale, adjustment with external weight, 33 kg/0.1 g, FES 33K-4
Unit Price (€ / pc.)
3,570.00 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: On Request **
Precision scale, FES 33K-4, Kern
High-capacity precision balance with password-protected user administration. In order to meet requirements in the pharmaceutical industry, the balance is fitted with a user administration system, which enables unique assignment of users and protects against unauthorised access.
Features
- Stainless steel display device with IP65 protection, hygienic and easy to clean
- Freely-assignable function keys enable individual adjustment of the balance
- IP65 dust and spray protection
- Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
Technical specifications
Product type | Präzisionswaage | |
Version | Justierung mit externem Gewicht | |
Weighing Capacity | 33 kg | |
Readability | 0,1 g |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84238220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |