FES 62K-4D | Kern

Precision scale, adjustment with external weight, 62 kg/1 g, FES 62K-4D

Order No.: 12L7325
EAN: 4045761311343
MPN:
FES 62K-4D
Series: FES
FES 62K-4D Kern Weighing Scales Image 1
FES 62K-4D Kern Weighing Scales Image 2
FES 62K-4D Kern Weighing Scales Image 3
FES 62K-4D Kern Weighing Scales Image 4
FES 62K-4D Kern Weighing Scales Image 5
Image may differ
Unit Price (€ / pc.)
3,927.00 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
3,927.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,927.00 €

Precision scale, FES 62K-4D, Kern

High-capacity precision balance with password-protected user administration. In order to meet requirements in the pharmaceutical industry, the balance is fitted with a user administration system, which enables unique assignment of users and protects against unauthorised access.

Features

  • Stainless steel display device with IP65 protection, hygienic and easy to clean
  • Freely-assignable function keys enable individual adjustment of the balance
  • IP65 dust and spray protection
  • Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
Technical specifications
Filter Property Value
Product type precision scale
Version adjustment with external weight
Weighing Capacity 62 kg
Readability 1 g
Logistics
Property Value
Country of origin JP
Customs tariff number 84238220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes