FFN 1K-4N | Kern

Bench scale, 1.5 kg/0.2 g, FFN 1K-4N

Order No.: 12L7329
EAN: 4045761150782
MPN:
FFN 1K-4N
Series: FFN
FFN 1K-4N Kern Weighing Scales Image 1
FFN 1K-4N Kern Weighing Scales Image 2
FFN 1K-4N Kern Weighing Scales Image 3
FFN 1K-4N Kern Weighing Scales Image 4
Image may differ
Unit Price (€ / pc.)
386.75 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
386.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
386.75 €

Bench scale, FFN 1K-4N, Kern

All-round bench scale, protected by stainless steel and IP65 rating. Ideal for the ever-increasing hygienic requirements in the food, pharmaceutical and chemical industries.

Features

  • Ideal for the robust industrial applications
  • Protection against dust and water splashes IP65 (only when using rechargeable battery pack)
  • Thanks to the stainless steel design of the housing and platform with smooth surface, the scale is rust-free and easy to clean
  • Recessed grips on the underside of the scale for easy transportation
Technical specifications
Readability 0,2 g
Product type Tischwaage
Weighing Capacity 1.5 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes