FFN 1K-4NM | Kern
Bench scale, 1.5 kg/0.5 g, FFN 1K-4NM
Unit Price (€ / pc.)
404.60 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Bench scale, FFN 1K-4NM, Kern
All-round bench scale, protected by stainless steel and IP65 rating, verification optional. Ideal for the ever-increasing hygienic requirements in the food, pharmaceutical and chemical industries.
Features
- Ideal for the robust industrial applications
- Protection against dust and water splashes IP65 (only when using rechargeable battery pack)
- Thanks to the stainless steel design of the housing and platform with smooth surface, the scale is rust-free and easy to clean
- Recessed grips on the underside of the scale for easy transportation
Technical specifications
Readability | 0,5 g | |
Product type | Tischwaage | |
Weighing Capacity | 1.5 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |