FFN 25K5IPN | Kern
Bench scale, 25 kg/5 g, FFN 25K5IPN
Unit Price (€ / pc.)
386.75 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Bench scale, FFN 25K5IPN, Kern
All-round bench scale, protected by stainless steel and IP65 rating. Ideal for the ever-increasing hygienic requirements in the food, pharmaceutical and chemical industries.
Features
- Ideal for the robust industrial applications
- Protection against dust and water splashes IP65 (only when using rechargeable battery pack)
- Thanks to the stainless steel design of the housing and platform with smooth surface, the scale is rust-free and easy to clean
- Recessed grips on the underside of the scale for easy transportation
Technical specifications
Readability | 5 g | |
Product type | Tischwaage | |
Weighing Capacity | 25 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |