FFN 3K1IPM | Kern

Bench scale, 3 kg/1 g, FFN 3K1IPM

Order No.: 12L7335
EAN: 4045761133266
MPN:
FFN 3K1IPM
Series: FFN
FFN 3K1IPM Kern Weighing Scales Image 1
FFN 3K1IPM Kern Weighing Scales Image 2
FFN 3K1IPM Kern Weighing Scales Image 3
FFN 3K1IPM Kern Weighing Scales Image 4
Image may differ
Unit Price (€ / pc.)
404.60 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Total Price:
404.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
404.60 €

Bench scale, FFN 3K1IPM, Kern

All-round bench scale, protected by stainless steel and IP65 rating, verification optional. Ideal for the ever-increasing hygienic requirements in the food, pharmaceutical and chemical industries.

Features

  • Ideal for the robust industrial applications
  • Protection against dust and water splashes IP65 (only when using rechargeable battery pack)
  • Thanks to the stainless steel design of the housing and platform with smooth surface, the scale is rust-free and easy to clean
  • Recessed grips on the underside of the scale for easy transportation
Technical specifications
Readability 1 g
Product type Tischwaage
Weighing Capacity 3 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes