HCB 200K500 | Kern

Hanging scale, 200 kg/500 g, HCB 200K500

Order No.: 12L7003
EAN: 4045761030121
MPN:
HCB 200K500
Series: HCB
Kern
HCB 200K500 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
113.05 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
113.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.05 €

Hanging Balance, HCB 200K500, Kern - Waagen

HCB 200K500 Hängewaage Max 200 kg: d=0,5 kg

Features

  • With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
  • Ideal for rapid control in goods-in and goods-out
  • Essential too in the private sector to determine the weight of fish, game, fruits, bicycle parts, suitcases etc.
  • Hold function: For easy reading of the weighing result, the display can be frozen in different ways. Either automatically when the weighing value remains unchanged or manually by pressing the Hold key
  • Peak load display (peak hold), measuring frequency 5 HzHCB with >= 0,5 t: Reinforced version for heavy loads. Snap link and Hook not included
Technical specifications
Ablesbarkeit 500 g
Ausführung Hängewaage
Wägebereich 200 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238220
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes