HCB 20K10 | Kern
Hanging scale, 20 kg/10 g, HCB 20K10
Unit Price (€ / pc.)
130.0075 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Hanging Balance, HCB 20K10, Kern - Waagen
HCB 20K10 Hängewaage Max 20000 g: d=10 g
Features
- With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- Ideal for rapid control in goods-in and goods-out
- Essential too in the private sector to determine the weight of fish, game, fruits, bicycle parts, suitcases etc.
- Hold function: For easy reading of the weighing result, the display can be frozen in different ways. Either automatically when the weighing value remains unchanged or manually by pressing the Hold key
- Peak load display (peak hold), measuring frequency 5 HzHCB with >= 0,5 t: Reinforced version for heavy loads. Snap link and Hook not included
Technical specifications
Ablesbarkeit | 10 g | |
Ausführung | Hängewaage | |
Wägebereich | 20 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |