HCB 99K50 | Kern

Hanging scale, 99 kg/50 g, HCB 99K50

Order No.: 12L7007
EAN: 4045761069022
MPN:
HCB 99K50
Series: HCB
Kern
HCB 99K50 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
118.7025 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
118.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.7025 €

Hanging Balance, HCB 99K50, Kern - Waagen

HCB 99K50 Hängewaage Max 99 kg: d=0,05 kg

Features

  • With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
  • Ideal for rapid control in goods-in and goods-out
  • Essential too in the private sector to determine the weight of fish, game, fruits, bicycle parts, suitcases etc.
  • Hold function: For easy reading of the weighing result, the display can be frozen in different ways. Either automatically when the weighing value remains unchanged or manually by pressing the Hold key
  • Peak load display (peak hold), measuring frequency 5 HzHCB with >= 0,5 t: Reinforced version for heavy loads. Snap link and Hook not included
Technical specifications
Ablesbarkeit 50 g
Ausführung Hängewaage
Wägebereich 99 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238220
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes