HCB-A01 | Kern

Carabiner, HCB-A01

Order No.: 12L7008
EAN: 4045761030152
MPN:
HCB-A01
Series: HCB
HCB-A01 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
39.5675 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Total Price:
39.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.5675 €

Snap link, HCB-A01, Kern - Waagen

HCB-A01 Karabiner Edelstahl, Sicherheitsverschluss

Features

  • Snap link (stainless steel) with safety catch, opening approx. 15 mm, standard, can be retrofitted (only for models with Weighing range
Technical specifications
Product type Karabiner
Logistics
Country of origin CN
Customs tariff number 84239010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes