HCB-A02 | Kern
Hook, for KERN HCN/HCB (weighing range [Max] ≤ 200 kg), HCB-A02
Unit Price (€ / pc.)
39.5675 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Hook, HCB-A02, Kern - Waagen
HCB-A02 Haken (Edelstahl), Öffnung ca. 25 mm
Features
- Hook (stainless steel), opening approx. 25 mm, standard, can be retrofitted (only for models with Weighing range
Technical specifications
Version | für KERN HCN/HCB (Wägebereich [Max] ≤ 200 kg) | |
Product type | Haken |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84239010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |