HCD 100K-2D | Kern

Crane scale, 60 kg/20 g, HCD 100K-2D

Order No.: 12L7011
EAN: 4045761214132
MPN:
HCD 100K-2D
Series: HCD
Kern
HCD 100K-2D Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
237.405 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
237.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.405 €

Hanging scale, HCD 100K-2D, Kern - Waagen

HCD 100K-2D Kranwaage Max 60 kg : 150 kg

Features

  • NEW: Fully-equipped crane scale for low to medium load ranges. The solid design guarantees that extra level of safety (TÜV tested). Thanks to the large LCD display and the remote control which is delivered as standard, it can also be operated safely from a distance and results can be read offWith the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
  • High mobility: thanks to battery operation, compact, lightweight construction, it is suitable for the use in several locations (production, warehouse, dispatch department)
  • Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed
  • Tare: Resets the display to 0 when there is a load on the scale. Now removed or added loads are directly displayed
  • Battery level indicator, visual using LED
  • Large high-contrast display that is easy to read
Technical specifications
Ablesbarkeit 20 g
Ausführung Kranwaage
Wägebereich 60 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238220
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes