HDB 10K-2XL | Kern
Hanging scale, 15 kg/10 g, HDB 10K-2XL
Unit Price (€ / pc.)
92.7010 € *
Available in 5 Days: 20 pcs. - if ordered today
Hanging Balance, HDB 10K-2XL, Kern - Waagen
HDB 10K-2XL Hängewaage Max 15 kg: d=0,01 kg
Features
- With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)NEW: KERN HDB now also as high-capacity XL-version. The larger design creates space for a large handle, which enables even better handling especially with heavier loads
- Ideal for rapid control in goods-in and goods-out
- Essential too in the private sector to determine the weight of fish, game, fruits, bicycle parts, suitcases etc.
- Hold function: For easy reading of the weighing result, the display can be frozen in different ways. Either automatically when the weighing value remains unchanged or manually by pressing the Hold key
- Peak load display (peak hold)
- Hook, steel, can be hinged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hanging scale | |
| Weighing Capacity | 15 kg | |
| Readability | 10 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |