HDB 30K-2XL | Kern

Hanging scale, 30 kg/20 g, HDB 30K-2XL

Order No.: 12L7017
EAN: 4045761201965
MPN:
HDB 30K-2XL
Series: HDB
Kern
HDB 30K-2XL Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
92.7010 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Total Price:
92.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.7010 €

Hanging Balance, HDB 30K-2XL, Kern - Waagen

HDB 30K-2XL Hängewaage Max 30 kg: d=0,02 kg

Features

  • With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)NEW: KERN HDB now also as high-capacity XL-version. The larger design creates space for a large handle, which enables even better handling especially with heavier loads
  • Ideal for rapid control in goods-in and goods-out
  • Essential too in the private sector to determine the weight of fish, game, fruits, bicycle parts, suitcases etc.
  • Hold function: For easy reading of the weighing result, the display can be frozen in different ways. Either automatically when the weighing value remains unchanged or manually by pressing the Hold key
  • Peak load display (peak hold)
  • Hook, steel, can be hinged
Technical specifications
Ablesbarkeit 20 g
Ausführung Hängewaage
Wägebereich 30 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes