HFD 10T-3 | Kern
Crane scale, 3000 kg/1 kg, HFD 10T-3
Unit Price (€ / pc.)
1,119.195 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Hanging scale, HFD 10T-3, Kern - Waagen
HFD 10T-3 Kranwaage Max 3000 kg: 6000 kg: 12000 kg
Features
- NEW: The models with M add-on have EC type approval and because of this they are ideal for use in verified applications such as, for example, calculation of a total price, based on weight
- NEW: With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- Radio remote control standard. Radio range up to 20 m. All functions can be selected. Batteries includedThe models with IP67 add-on have special spray and dust protection to IP67 and because of this they are ideal for use in harsh environments
- Because of its stable construction and robust design, it is ideal for continuous use in industrial environment
- High mobility: thanks to battery operation and compact construction, it is suitable for use in several locations
- Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed
Technical specifications
Ablesbarkeit | 1 kg | |
Ausführung | Kranwaage | |
Wägebereich | 3000 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238920 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |