HFD 1T-4 | Kern

Crane scale, 300 kg/100 g, HFD 1T-4

Order No.: 12L7021
EAN: 4045761202757
MPN:
HFD 1T-4
Series: HFD
HFD 1T-4 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
553.945 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
553.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
553.945 €

Hanging scale, HFD 1T-4, Kern - Waagen

HFD 1T-4 Kranwaage Max 300 kg: 600 kg: 1500 kg

Features

  • NEW: The models with M add-on have EC type approval and because of this they are ideal for use in verified applications such as, for example, calculation of a total price, based on weight
  • NEW: With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
  • Radio remote control standard. Radio range up to 20 m. All functions can be selected. Batteries includedThe models with IP67 add-on have special spray and dust protection to IP67 and because of this they are ideal for use in harsh environments
  • Because of its stable construction and robust design, it is ideal for continuous use in industrial environment
  • High mobility: thanks to battery operation and compact construction, it is suitable for use in several locations
  • Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed
Technical specifications
Readability 100 g
Product type Kranwaage
Weighing Capacity 300 kg
Logistics
Country of origin CN
Customs tariff number 84238920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes