HFD 3T-3 | Kern
Crane scale, 600 kg/200 g, HFD 3T-3
Unit Price (€ / pc.)
757.435 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Hanging scale, HFD 3T-3, Kern - Waagen
HFD 3T-3 Kranwaage Max 600 kg: 1500 kg: 3000 kg
Features
- NEW: The models with M add-on have EC type approval and because of this they are ideal for use in verified applications such as, for example, calculation of a total price, based on weight
- NEW: With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- Radio remote control standard. Radio range up to 20 m. All functions can be selected. Batteries includedThe models with IP67 add-on have special spray and dust protection to IP67 and because of this they are ideal for use in harsh environments
- Because of its stable construction and robust design, it is ideal for continuous use in industrial environment
- High mobility: thanks to battery operation and compact construction, it is suitable for use in several locations
- Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed
Technical specifications
Readability | 200 g | |
Product type | Kranwaage | |
Weighing Capacity | 600 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |