HFD 600K-1 | Kern
Crane scale, 150 kg/50 g, HFD 600K-1
Unit Price (€ / pc.)
542.64 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Hanging scale, HFD 600K-1, Kern - Waagen
HFD 600K-1 Kranwaage Max 150 kg: 300 kg: 600 kg
Features
- NEW: The models with M add-on have EC type approval and because of this they are ideal for use in verified applications such as, for example, calculation of a total price, based on weight
- NEW: With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- Radio remote control standard. Radio range up to 20 m. All functions can be selected. Batteries includedThe models with IP67 add-on have special spray and dust protection to IP67 and because of this they are ideal for use in harsh environments
- Because of its stable construction and robust design, it is ideal for continuous use in industrial environment
- High mobility: thanks to battery operation and compact construction, it is suitable for use in several locations
- Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed
Technical specifications
Ablesbarkeit | 50 g | |
Ausführung | Kranwaage | |
Wägebereich | 150 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238920 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |