HFD 6T-3 | Kern
Crane scale, 1500 kg/500 g, HFD 6T-3
Unit Price (€ / pc.)
960.925 € *
Standard delivery time from the manufacturer is: 1 Week
Hanging scale, HFD 6T-3, Kern - Waagen
HFD 6T-3 Kranwaage Max 1500 kg: 3000 kg: 6000 kg
Features
- NEW: The models with M add-on have EC type approval and because of this they are ideal for use in verified applications such as, for example, calculation of a total price, based on weight
- NEW: With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- Radio remote control standard. Radio range up to 20 m. All functions can be selected. Batteries includedThe models with IP67 add-on have special spray and dust protection to IP67 and because of this they are ideal for use in harsh environments
- Because of its stable construction and robust design, it is ideal for continuous use in industrial environment
- High mobility: thanks to battery operation and compact construction, it is suitable for use in several locations
- Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crane scale | |
| Weighing Capacity | 1500 kg | |
| Readability | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |