HFD-A01 | Kern

Hook, for HFD 600K-1/HFD 1T-4, HFD-A01

Order No.: 12L7025
EAN: 4045761206748
MPN:
HFD-A01
Series: HFD
HFD-A01 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
56.525 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
56.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.525 €

Hook, HFD-A01, Kern - Waagen

HFD-A01 Haken mit Sicherheitsverschluss

Features

  • Hook with safety catch, cast steel, galvanised and lacquered, non-revolving, suitable for models HFD 600K-1, HFD 1T-4
Technical specifications
Version für HFD 600K-1/HFD 1T-4
Product type Haken
Logistics
Country of origin DE
Customs tariff number 84239010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes