HFD-A04 | Kern
Battery pack, Li-Ion, 5.200 mAh, HFD-A04
Unit Price (€ / pc.)
110.7890 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
Rechargeable battery pack internal, operating time up to 70 h without backlight, charging time approx. 12 h
Technical specifications
Version | Li-Ion, 5.200 mAh | |
Product type | Akkupack |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |