IFB 100K-3L | Kern

Industrial scale, 150 kg/5 g, IFB 100K-3L

Order No.: 12L7030
EAN: 4045761248878
MPN:
IFB 100K-3L
Series: IFB
IFB 100K-3L Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
904.40 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
904.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
904.40 €

Heavy-Duty Scale, IFB 100K-3L, Kern - Waagen

IFB 100K-3L Industriewaage Max 150 kg: d=0,005 kg

Features

  • Tough industry standard suitable for use in harsh industrial applications
  • Platform: Weighing plate stainless steel, painted steel base, protection against dust and water splashes IP65, silicone-coated aluminium load cell.
  • Display device: Superior display size, digit height 52 mm for the easy reading of weighing results, even under poor lighting conditios, KERN KFB-TM
  • Benchtop stand incl. wall mount for display device as standard
  • Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
  • Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division, dispensing or grading
Technical specifications
Filter Property Value
Product type industrial scale
Weighing Capacity 150 kg
Readability 5 g
Logistics
Property Value
Country of origin CN
Customs tariff number 84238220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes