IFB 10K-4L | Kern

Industrial scale, 15 kg/500 mg, IFB 10K-4L

Order No.: 12L7032
EAN: 4045761243989
MPN:
IFB 10K-4L
Series: IFB
Kern
IFB 10K-4L Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
559.5975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
559.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
559.5975 €

Heavy-Duty Scale, IFB 10K-4L, Kern - Waagen

IFB 10K-4L Industriewaage Max 15 kg: d=0,0005 kg

Features

  • Tough industry standard suitable for use in harsh industrial applications
  • Platform: Weighing plate stainless steel, painted steel base, protection against dust and water splashes IP65, silicone-coated aluminium load cell.
  • Display device: Superior display size, digit height 52 mm for the easy reading of weighing results, even under poor lighting conditios, KERN KFB-TM
  • Benchtop stand incl. wall mount for display device as standard
  • Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
  • Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division, dispensing or grading
Technical specifications
Ablesbarkeit 500 mg
Ausführung Industriewaage
Wägebereich 15 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes