IFB 150K20DLM | Kern

Industrial scale, 60 kg/20 g, IFB 150K20DLM

Order No.: 12L7033
EAN: 4045761244177
MPN:
IFB 150K20DLM
Series: IFB
IFB 150K20DLM Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
983.535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
983.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
983.535 €

Heavy-Duty Scale, IFB 150K20DLM, Kern - Waagen

IFB 150K20DLM Industriewaage Max 60 kg: 150 kg

Features

  • Tough industry standard suitable for use in harsh industrial applications
  • Platform: Weighing plate stainless steel, painted steel base, protection against dust and water splashes IP65, silicone-coated aluminium load cell.
  • Display device: Superior display size, digit height 52 mm for the easy reading of weighing results, even under poor lighting conditios, KERN KFB-TM
  • Benchtop stand incl. wall mount for display device as standard
  • Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
  • Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division, dispensing or grading
Technical specifications
Readability 20 g
Product type Industriewaage
Weighing Capacity 60 kg
Logistics
Country of origin CN
Customs tariff number 84238220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes