IFB 15K2DLM | Kern

Industrial scale, 6 kg/2 g, IFB 15K2DLM

Order No.: 12L7035
EAN: 4045761243965
MPN:
IFB 15K2DLM
Series: IFB
Kern
IFB 15K2DLM Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
621.775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
621.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
621.775 €

Heavy-Duty Scale, IFB 15K2DLM, Kern - Waagen

IFB 15K2DLM Industriewaage Max 6 kg: 15 kg

Features

  • Tough industry standard suitable for use in harsh industrial applications
  • Platform: Weighing plate stainless steel, painted steel base, protection against dust and water splashes IP65, silicone-coated aluminium load cell.
  • Display device: Superior display size, digit height 52 mm for the easy reading of weighing results, even under poor lighting conditios, KERN KFB-TM
  • Benchtop stand incl. wall mount for display device as standard
  • Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
  • Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division, dispensing or grading
Technical specifications
Ablesbarkeit 2 g
Ausführung Industriewaage
Wägebereich 6 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes