IFB 15K2DM | Kern
Industrial scale, 6 kg/2 g, IFB 15K2DM
Unit Price (€ / pc.)
491.7675 € *
Available: 0 pcs.
Leadtime: On Request **
Heavy-Duty Scale, IFB 15K2DM, Kern - Waagen
IFB 15K2DM Industriewaage Max 6 kg: 15 kg
Features
- Tough industry standard suitable for use in harsh industrial applications
- Platform: Weighing plate stainless steel, painted steel base, protection against dust and water splashes IP65, silicone-coated aluminium load cell.
- Display device: Superior display size, digit height 52 mm for the easy reading of weighing results, even under poor lighting conditios, KERN KFB-TM
- Benchtop stand incl. wall mount for display device as standard
- Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
- Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division, dispensing or grading
Technical specifications
Ablesbarkeit | 2 g | |
Ausführung | Industriewaage | |
Wägebereich | 6 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |