IFB 30K5DM | Kern

Industrial scale, 15 kg/5 g, IFB 30K5DM

Order No.: 12L7040
EAN: 4045761243996
MPN:
IFB 30K5DM
Series: IFB
IFB 30K5DM Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
587.86 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
587.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
587.86 €

Heavy-Duty Scale, IFB 30K5DM, Kern - Waagen

IFB 30K5DM Industriewaage Max 15 kg: 30 kg

Features

  • Tough industry standard suitable for use in harsh industrial applications
  • Platform: Weighing plate stainless steel, painted steel base, protection against dust and water splashes IP65, silicone-coated aluminium load cell.
  • Display device: Superior display size, digit height 52 mm for the easy reading of weighing results, even under poor lighting conditios, KERN KFB-TM
  • Benchtop stand incl. wall mount for display device as standard
  • Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
  • Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division, dispensing or grading
Technical specifications
Readability 5 g
Product type Industriewaage
Weighing Capacity 15 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes