IFB 600K-1M | Kern
Industrial scale, 300 kg/100 g, IFB 600K-1M
Unit Price (€ / pc.)
1,480.955 € *
Available: 0 pcs.
Leadtime: On Request **
Heavy-Duty Scale, IFB 600K-1M, Kern - Waagen
IFB 600K-1M Industriewaage Max 300 kg: 600 kg
Features
- Tough industry standard suitable for use in harsh industrial applications
- Platform: Weighing plate stainless steel, painted steel base, protection against dust and water splashes IP65, silicone-coated aluminium load cell.
- Display device: Superior display size, digit height 52 mm for the easy reading of weighing results, even under poor lighting conditios, KERN KFB-TM
- Benchtop stand incl. wall mount for display device as standard
- Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
- Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division, dispensing or grading
Technical specifications
Ablesbarkeit | 100 g | |
Ausführung | Industriewaage | |
Wägebereich | 300 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238220 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |