IFB 60K-3 | Kern
Industrial scale, 60 kg/2 g, IFB 60K-3
Unit Price (€ / pc.)
531.335 € *
Available: 0 pcs.
Leadtime: On Request **
Heavy-Duty Scale, IFB 60K-3, Kern - Waagen
IFB 60K-3 Industriewaage Max 60 kg: d=0,002 kg
Features
- Tough industry standard suitable for use in harsh industrial applications
- Platform: Weighing plate stainless steel, painted steel base, protection against dust and water splashes IP65, silicone-coated aluminium load cell.
- Display device: Superior display size, digit height 52 mm for the easy reading of weighing results, even under poor lighting conditios, KERN KFB-TM
- Benchtop stand incl. wall mount for display device as standard
- Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
- Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division, dispensing or grading
Technical specifications
Readability | 2 g | |
Product type | Industriewaage | |
Weighing Capacity | 60 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |