IFB 6K-4S | Kern

Industrial scale, 6 kg/200 mg, IFB 6K-4S

Order No.: 12L7051
EAN: 4045761244030
MPN:
IFB 6K-4S
Series: IFB
Kern
IFB 6K-4S Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
440.895 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: On Request **
Total Price:
440.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
440.895 €

Heavy-Duty Scale, IFB 6K-4S, Kern - Waagen

IFB 6K-4S Industriewaage Max 6 kg: d=0,0002 kg

Features

  • Tough industry standard suitable for use in harsh industrial applications
  • Platform: Weighing plate stainless steel, painted steel base, protection against dust and water splashes IP65, silicone-coated aluminium load cell.
  • Display device: Superior display size, digit height 52 mm for the easy reading of weighing results, even under poor lighting conditios, KERN KFB-TM
  • Benchtop stand incl. wall mount for display device as standard
  • Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
  • Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division, dispensing or grading
Technical specifications
Ablesbarkeit 200 mg
Ausführung Industriewaage
Wägebereich 6 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes